65 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.470 |
| 5+ | €22.750 |
| 10+ | €21.980 |
| 25+ | €21.620 |
| 50+ | €21.260 |
Product Information
Product Overview
RSF54Y100JC is a RSF50 series compact vertical internal fitting. It is a compact vertically mounted device with a single switch point. Mounting is either from the top or bottom of a tank from the inside, so requires access to the inside of the tank. It can be manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by removing the float, inverting it, and then refitting to the stem. Typical applications include vending machines, printing systems, and chemical dosing equipment.
- Polypropylene material, opaque colour
- Temperature range from -20°C to +100°C
- 0.65SG minimum fluid
- 15mm must close level (SG=1), 26mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- M12 mounting thread
- 100cm cable 2-core 7/0.2 leadouts
- Nitrile gasket
- WRAS and NSF approved
Notes
Available with M12 x 1.75 or 1/8”NPT mounting threads.
Technical Specifications
Float Switch
Liquid
-
PP (Polypropylene)
Flying Leads
-
100°C
No SVHC (25-Jun-2020)
PP (Polypropylene)
600mA
-
SPST-NO/NC
-
-20°C
RSF50 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate