Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF47Y100GF
Order Code2664044
Product RangeRSF40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.730 |
| 5+ | €42.630 |
| 10+ | €41.930 |
| 25+ | €41.230 |
| 50+ | €40.410 |
Price for:Each
Minimum: 1
Multiple: 1
€45.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF47Y100GF
Order Code2664044
Product RangeRSF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPVDF (Polyvinylidene Fluoride)
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeRSF40 Series
Product Overview
The RSF47Y100GF from Cynergy3 is a compact internal fitting. The switch action may be reversed by rotating the device through 180°. Typical applications include vending machines, commercial washing machines and evaporator units.
- Green colour polyvinylidene fluoride (PVDF) material
- Maximum power is 25VA
- 100cm PTFE 7/0.2
- Nitrile gasket
- Contact Form is N/O (N/C)
- Switching voltage is 240VAC, 120VDC and switching current is 0.6A
- Temperature range from -10°C to +105°C
- Minimum fluid SG is 0.85
Applications
Industrial
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Process Connection Type
-
Housing Material
PVDF (Polyvinylidene Fluoride)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
105°C
Media Type
Liquid
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF40 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03