Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44H100RF
Order Code1877524
Product RangeRSF40 Series
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.640 |
| 5+ | €26.630 |
| 10+ | €25.730 |
| 25+ | €25.310 |
| 50+ | €24.890 |
Price for:Each
Minimum: 1
Multiple: 1
€28.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44H100RF
Order Code1877524
Product RangeRSF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Output Current1A
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF40 Series
Product Overview
The RSF40 series compact internal-fitting Float Switch with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180°. Available with flying leads or M12 socket for electrical connection. Cable sets with M12 plugs are also available. Custom versions can be made for particular applications.
- Available in Nylon, polypropylene or PPS
- 25VA and 100VA versions
- WRAS approved versions available
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF40 Series
Media Type
Liquid
Output Current
1A
Housing Material
PP (Polypropylene)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041