Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF43YFP
Order Code4146137
Product RangeRSF40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.220 |
| 10+ | €19.880 |
| 25+ | €19.200 |
| 50+ | €18.890 |
| 100+ | €18.570 |
Price for:Each
Minimum: 1
Multiple: 1
€22.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF43YFP
Order Code4146137
Product RangeRSF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Switch OutputSPST-NO/NC
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeRSF40 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF43YFP is a RSF40 series compact internal fitting. It is designed as a compact internal fitting device for size-sensitive applications. Mounting of this series requires access to the inside of the tank. The switch action may be reversed by rotating the device through 180°. Typical applications include vending machines, commercial washing machines, and evaporator units.
- Compact design, flying lead or M12 plug connection
- Nylon material, black colour
- Temperature range is -20/+75°C
- 0.85SG minimum fluid
- 7mm must close level (SG=1), 20mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- M12 connector lead outs
- Nitrile gasket
- WRAS approved
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF40 Series
Media Type
Liquid
Output Current
600mA
Housing Material
Nylon (Polyamide)
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04