Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF166A25B175P
Order Code4070851
Product RangeRSF166P Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.400 |
| 5+ | €53.510 |
| 10+ | €52.630 |
| 25+ | €51.750 |
| 50+ | €50.720 |
Price for:Each
Minimum: 1
Multiple: 1
€57.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF166A25B175P
Order Code4070851
Product RangeRSF166P Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch Output-
Electrical Connection4 Pin M12 Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeRSF166P Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF166A25B175P is a RSF166P series external mount, single float switch. It is designed to offer a number of switching options to meet a variety of system requirements. It is manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids and is mounted externally via a 22mm hole and a nitrile compression seal. It is generally used in systems with PLC control of processes.
- External mount via compression seal, high and low-level switching
- UL and WRAS approved
- Grey colour, -10/+85°C temperature range
- 0.85SG minimum liquid
- M12 4-pin connection for quick connection to circuit
- 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage
- 0.6A maximum switching current
- 30mm upper switch level, 175mm lower switch level
- 202mm total length
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
PPS (Polyphenylene Sulfide)
Output Current
600mA
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
4 Pin M12 Connector
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF166P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05