Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF107Y100GV
Order Code2664043
Product RangeRSF100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €43.980 |
5+ | €41.000 |
10+ | €40.330 |
25+ | €39.660 |
50+ | €38.870 |
Price for:Each
Minimum: 1
Multiple: 1
€43.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF107Y100GV
Order Code2664043
Product RangeRSF100 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPVDF (Polyvinylidene Fluoride)
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeRSF100 Series
Product Overview
The RSF107Y100GV from Cynergy3 is an external mount miniature vertical switch. It is a compact vertically mounted design with a single switch point. Mounting is in the top or bottom of a tank via a compression seal, so does not require access to the inside of the tank for fitting. The switch action may be reversed by removing the float, inverting it, then refitting to the stem.
- External mount via compression seal
- Compact design with small diameter float
- Green colour PVDF material, UL approved
- Maximum power is 25VA
- 100cm PTFE 2 core 7/0.2 lead-outs
- Viton gasket
- Contact form is N/O (N/C)
- Switching voltage is 240VAC, 120VDC and switching current is 0.6A
- Temperature range from -10°C to +105°C
Applications
Industrial
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
PVDF (Polyvinylidene Fluoride)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
105°C
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03