Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €71.060 |
10+ | €65.020 |
25+ | €63.240 |
50+ | €61.470 |
100+ | €59.690 |
Price for:Each
Minimum: 1
Multiple: 1
€71.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoOLS700D3LSH
Order Code2545612
Technical Datasheet
Level Switch TypeOptical Liquid Level Sensor
Media TypeAir
Process Connection Type1/4" NPT
Operating Pressure Max-
Housing MaterialPolysulfone
Switch Output-
Electrical ConnectionCable
Supply Voltage Min5V
Supply Voltage Max15V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Technical Specifications
Level Switch Type
Optical Liquid Level Sensor
Process Connection Type
1/4" NPT
Housing Material
Polysulfone
Electrical Connection
Cable
Supply Voltage Max
15V
Operating Temperature Max
80°C
Media Type
Air
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
5V
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023406
Product traceability