Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12WD4890PG
Order Code4414513
Product RangeH12WD Series
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €120.450 |
Price for:Each
Minimum: 1
Multiple: 1
€120.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoH12WD4890PG
Order Code4414513
Product RangeH12WD Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current90A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeH12WD Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
H12WD4890PG is a H1 series panel mount relay. Approvals are designed in accordance with the requirements of IEC 62314, IEC 61000-4-2 : Electrostatic Discharge – Level 3, IEC 61000-4-4 : Electrically Fast Transients – Level 3, IEC 61000-4-5 : Electrical Surges – Level 3, IEC 600068-2-6: Vibration 0.33mm and 0.75mm Amplitude over 10-55Hz, IEC 600068-2-27: Shock Resistance 15g/11ms.
- 1200Vpk transient overvoltage, operating voltage range from 48 to 660VAC
- 90 Amps rated load current, screw termination, overvoltage protection
- Input status LED, zero voltage turn-on switching type
- Current regulated nominal input impedance
- Maximum turn-off time is 1/2msec cycle
- Maximum turn-on time is 1/2msec cycle
- 94 V-0 housing material, aluminium baseplate material
- 10⁹Ohms minimum insulation resistance at 500VDC
- 4000Vrms dielectric strength, I/P/O/P/base (50/60Hz)
- Ambient operating temperature range from -40 to 80°C
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
H12WD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07