Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D20-12
Order Code4070541
Product RangeEL Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.010 |
5+ | €47.200 |
10+ | €44.710 |
Price for:Each
Minimum: 1
Multiple: 1
€49.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL100D20-12
Order Code4070541
Product RangeEL Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min10VDC
Control Voltage Max14VDC
Product RangeEL Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
100VDC
Relay Terminals
Quick Connect
Operating Voltage Min
3VDC
Control Voltage Max
14VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
10VDC
Product Range
EL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02