Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED10C10
Order Code4070536
Product RangeED Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.670 |
5+ | €25.690 |
10+ | €24.330 |
20+ | €23.510 |
Price for:Each
Minimum: 1
Multiple: 1
€26.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoED10C10
Order Code4070536
Product RangeED Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max100VDC
Relay MountingDIN Rail, Socket
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min18VDC
Control Voltage Max32VDC
Product RangeED Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Plug In
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
DIN Rail, Socket
Switching Mode
-
Control Voltage Min
18VDC
Product Range
ED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03