Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48D4002
Order Code4732007
Product RangeDRC Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €92.720 |
5+ | €90.360 |
10+ | €88.550 |
Price for:Each
Minimum: 1
Multiple: 1
€92.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3P48D4002
Order Code4732007
Product RangeDRC Series
Technical Datasheet
Load Current7.6A
Operating Voltage Max530V
Control Voltage Max30VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48V
Control Voltage Min18VDC
Product RangeDRC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
7.6A
Control Voltage Max
30VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48V
Product Range
DRC Series
Operating Voltage Max
530V
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
18VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032