Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €88.750 |
5+ | €86.980 |
10+ | €85.200 |
Product Information
Product Overview
DPID6020 is a DPI series push-in dual channel AC output, panel mount solid state relay with easy-to-wire push-in connections, offering improved mechanical and thermal design compared to similar solutions in the market. DPI Series Dual SSRs have two outputs controlled by two independent DC control inputs, and the input connector is compatible with different types of header connectors (not included). This connector has a pitch of 5.08mm, allowing for greater flexibility when wiring the input connections. The application includes industrial ovens, professional cooking equipment, heat trace controls, packaging equipment, plastic injection moulding equipment, lighting control, HVAC&R. Approvals are UL 508 and C22.2 No.14, EN 62314.
- Control voltage range from 4 to 32VDC, operating voltage range from 48 to 600VAC
- 20Amps rated load current, zero voltage turn-on switching type
- SCR output for heavy industrial loads, output push-in connectors
- DBC substrate for superior thermal performance, IP20 touch-safe housing
- Fast push-in wiring connection without tools
- UL94 V-0 housing material, aluminium baseplate material
- 5.08mm locking header input connector type
- Ambient operating temperature range from -40 to 80°C
Technical Specifications
-
600VAC
Screw
48VAC
32VDC
No SVHC (12-Jan-2017)
20A
Panel Mount
Zero Voltage Turn On
4VDC
DPI Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate