Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN100D05
Order Code4070532
Product RangeCN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.300 |
5+ | €25.330 |
10+ | €24.000 |
20+ | €23.180 |
Price for:Each
Minimum: 1
Multiple: 1
€26.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN100D05
Order Code4070532
Product RangeCN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max100VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Voltage Turn On
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeCN Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
PC Pin
Operating Voltage Min
0VDC
Control Voltage Max
12VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
6A
Relay Mounting
Through Hole
Switching Mode
Zero Voltage Turn On
Control Voltage Min
3VDC
Product Range
CN Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005