Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoHS35F-100-R2-SS-2000-ABZC-28V/V-DM18-S
Order Code3819030
Product RangeHS35
Also Known As01102-022
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,087.000 |
| 5+ | €1,062.000 |
| 10+ | €1,039.000 |
| 25+ | €1,017.000 |
| 50+ | €995.460 |
Price for:Each
Minimum: 1
Multiple: 1
€1,087.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoHS35F-100-R2-SS-2000-ABZC-28V/V-DM18-S
Order Code3819030
Product RangeHS35
Also Known As01102-022
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution2000PPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeHS35
Rotational Speed Max2500rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter1"
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min0°C
Operating Temperature Max70°C
IP RatingIP65
TerminationM18 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
2000PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
HS35
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
1"
Supply Voltage Max
28V
Operating Temperature Max
70°C
Termination
M18 Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
2500rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
5V
Operating Temperature Min
0°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate