Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH25E-F45-SB-2048-ABZC-15/V-SM18-S
Order Code3819026
Product RangeH25
Also Known As01002-8084
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,532.000 |
| 5+ | €1,501.000 |
| 10+ | €1,470.000 |
| 25+ | €1,440.000 |
| 50+ | €1,409.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,532.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoH25E-F45-SB-2048-ABZC-15/V-SM18-S
Order Code3819026
Product RangeH25
Also Known As01002-8084
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution2048CPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingFlange Mount
Product RangeH25
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20.32mm
Shaft Diameter9.525mm
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP66
Termination-
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
2048CPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
H25
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
9.525mm
Supply Voltage Max
28V
Operating Temperature Max
85°C
Termination
-
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
2Channels
Shaft Length
20.32mm
Supply Voltage Min
5V
Operating Temperature Min
-40°C
IP Rating
IP66
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate