Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoCPP11-52-7.00A-OC-V
Order Code2368186
Product RangeSNAPAK Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part NoCPP11-52-7.00A-OC-V
Order Code2368186
Product RangeSNAPAK Series
Technical Datasheet
Product RangeSNAPAK Series
Current Rating7A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity1kA
Trip Time800ms
Dielectric Strength1.5kV
SVHCNo SVHC (15-Jan-2018)
Alternatives for CPP11-52-7.00A-OC-V
1 Product Found
Technical Specifications
Product Range
SNAPAK Series
No. of Poles
1 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
7A
Input Voltage VAC
-
Trip Time
800ms
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577