Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.790 |
5+ | €8.770 |
10+ | €8.750 |
20+ | €8.730 |
50+ | €8.710 |
Product Information
Product Overview
66L060 is a Airpax® 6600 series, positive snap action, single pole / single throw, sub-miniature bimetallic thermostat which provides accurate and reliable sensing and switching in a single device. It is ideally suited for use on printed circuit boards. Its size and shape conserves space on crowded PC boards and can be installed using auto-insertion equipment. The device is sealed to withstand wave soldering and board washing operations. It provides fast, positive response with excellent repeatability. The thermostat has a switch capability of upto 1amp for 48VDC or 120VAC, and achieves low-level switching down to 0.020A at 5VDC for 100,000 cycles. Applications include computers and computer peripherals, aircraft, automotive and test equipment. Typical uses include turning on an indicator light, sounding an audible alarm, switch on a control circuit to send a message to a display screen or even switching a circuit to shut down a system.
- Operating temperature is 60°C
- Minimum differential temperature is 4°C
- Minimum reset is 40°C
- Limit (open on rise) contact configuration
- Ideal for surface and air sensing on PC boards, gold-plated contacts
- Upto 30,000 life cycles at max standard amperage (120VAC)
- Upto 100,000 life cycles at max 0.02 amperage (5VDC)
- Insulation resistance is 100Mohms at 500VDC
- Approved by cЯUus recognized E36687, VDE 40028966
- 8-pin DIP package
Technical Specifications
60°C
Normally Closed
Rectangular
6600 Series
40°C
Through Hole
1A at 120VAC, 1A at 48VDC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate