Print Page
Image is for illustrative purposes only. Please refer to product description.
2,849 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.720 |
| 5+ | €29.450 |
| 10+ | €25.730 |
| 25+ | €24.470 |
| 50+ | €24.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€32.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1302IMLTRT
Order Code4257389
Technical Datasheet
IC FunctionLoRa Gateway Baseband Processor
Supply Voltage Min1.1V
Supply Voltage Max1.3V
IC Package TypeQFN-EP
No. of Pins68Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
LoRa Gateway Baseband Processor
Supply Voltage Max
1.3V
No. of Pins
68Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.1V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072