Print Page
Image is for illustrative purposes only. Please refer to product description.
2,388 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,848.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMS05.TCT
Order Code9944915
Technical Datasheet
Clamping Voltage Vc Max14.5V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd350W
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
14.5V
No. of Pins
6Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
-
Technical Docs (2)
Alternatives for SMS05.TCT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability