Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.440 |
10+ | €3.040 |
100+ | €2.220 |
500+ | €2.090 |
1000+ | €2.040 |
Product Information
Product Overview
The SMDAxxC series bidirectional TVS Array used for protection of four lines. It is designed to provide protection for sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. It is available with operating voltages of 5, 12, 15 and 24V. It is solid-state device designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device is suitable protection for sensitive semiconductors components such as microprocessors, ASICs, transceivers, transducers and CMOS memory. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 for air and contact discharge.
- Low leakage current
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial
Technical Specifications
SMDAC
12V
SOIC
-
300W
Surface Mount
No SVHC (17-Dec-2014)
Bidirectional
24V
8Pins
13.3V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate