Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSD12C.TCT
Order Code3221655
Product RangeSDxxC Series
Technical Datasheet
793 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.873 |
| 10+ | €0.608 |
| 100+ | €0.441 |
| 500+ | €0.365 |
| 1000+ | €0.335 |
| 5000+ | €0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSD12C.TCT
Order Code3221655
Product RangeSDxxC Series
Technical Datasheet
Clamping Voltage Vc Max24V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeSDxxC Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
24V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
12V
Product Range
SDxxC Series
Technical Docs (1)
Alternatives for SD12C.TCT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability