Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3624T.TCT
Order Code4243084
Product RangeRailClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
25+ | €0.880 |
50+ | €0.780 |
100+ | €0.680 |
250+ | €0.630 |
500+ | €0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3624T.TCT
Order Code4243084
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max60V
Diode Case StyleSLP1710P4T
No. of Pins6Pins
Operating Voltage28V
Power Dissipation Pd500W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
6Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SLP1710P4T
Operating Voltage
28V
Product Range
RailClamp Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
Product traceability