Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCT
Order Code3021444
Product RangeRailClamp Series
Technical Datasheet
2,431 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.735 |
100+ | €0.532 |
500+ | €0.443 |
1000+ | €0.404 |
5000+ | €0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCT
Order Code3021444
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
Clamping Voltage Vc Max25V
TVS PolarityUnidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max25V
Diode Case StyleSLP1210N6
No. of Pins6Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage12V
Peak Pulse Power Dissipation125W
Technical Specifications
Product Range
RailClamp Series
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
6Pins
Maximum Breakdown Voltage
12V
Clamping Voltage Vc Max
25V
Reverse Standoff Voltage
6.5V
Diode Case Style
SLP1210N6
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
125W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
Product traceability