Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0502N.TCT
Order Code3019614
Product RangeRailClamp Series
Technical Datasheet
3,148 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €0.806 |
100+ | €0.533 |
500+ | €0.416 |
1000+ | €0.379 |
5000+ | €0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0502N.TCT
Order Code3019614
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max30V
Product RangeRailClamp Series
TVS PolarityUnidirectional
Diode Case StyleSLP1210N6
Power Dissipation Pd100W
No. of Pins6Pins
Technical Specifications
Clamping Voltage Vc Max
30V
TVS Polarity
Unidirectional
Power Dissipation Pd
100W
Product Range
RailClamp Series
Diode Case Style
SLP1210N6
No. of Pins
6Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033