Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKN240/04
Order Code9564462
Product RangeSKN 240 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN240/04
Order Code9564462
Product RangeSKN 240 Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current320A
Forward Voltage Max1.4V
Diode Module ConfigurationSingle
Diode Case StyleE15
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current6kA
Diode MountingStud
Product RangeSKN 240 Series
Product Overview
The SKN240/04 is a Stud Rectifier Diode with reverse voltages up to 400V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.
- Hermetic metal case with glass insulator
- Anode to stud
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.4V
Diode Case Style
E15
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
320A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6kA
Product Range
SKN 240 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
Product traceability