Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKN70/12UNF
Order Code9564438
Product RangeSKN 70 Series
Also Known As02636830
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.120 |
5+ | €32.020 |
10+ | €29.690 |
50+ | €29.100 |
100+ | €27.510 |
Price for:Each
Minimum: 1
Multiple: 1
€34.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN70/12UNF
Order Code9564438
Product RangeSKN 70 Series
Also Known As02636830
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current95A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleE12
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.15kA
Diode MountingStud
Product RangeSKN 70 Series
Product Overview
The SKN70/12 UNF is a Rectifier Diode with reverse voltages up to 1200V. It is suitable for all-purpose mean power rectifier diodes, cooling via heat-sinks, non-controllable and half-controllable rectifier and free-wheeling diodes applications.
- Hermetic metal case with glass insulator
- Anode to stud
- Threaded stud ISO M6 or UNF 1/4-28
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.5V
Diode Case Style
E12
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
95A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.15kA
Product Range
SKN 70 Series
Technical Docs (2)
Alternatives for SKN70/12UNF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability