Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKD 31/12
Order Code9401954
Product RangeSEMIPONT 1 SKD 31 Series
Also Known As07191020
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.740 |
5+ | €21.340 |
10+ | €18.830 |
50+ | €17.970 |
100+ | €17.080 |
Price for:Each
Minimum: 1
Multiple: 1
€23.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKD 31/12
Order Code9401954
Product RangeSEMIPONT 1 SKD 31 Series
Also Known As07191020
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current31A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.75V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max125°C
Product RangeSEMIPONT 1 SKD 31 Series
Product Overview
The SKD31/12 is a three-phase Power Bridge Rectifier with sturdy isolated metal baseplate and fast-on terminals with solder tips. This bridge rectifier is suitable for wave soldering.
- High surge current ratings
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
31A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.75V
Forward Surge Current
370A
Product Range
SEMIPONT 1 SKD 31 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076531
Product traceability