Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKCH40/16
Order Code1455747
Also Known As07187252
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.700 |
5+ | €93.850 |
10+ | €87.980 |
50+ | €85.880 |
Price for:Each
Minimum: 1
Multiple: 1
€98.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKCH40/16
Order Code1455747
Also Known As07187252
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current40A
On State RMS Current-
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKCH40/16 is a SEMIPONT®2 Bridge Rectifier Module offers high surge current.
- Fully controlled single phase bridge rectifier
- Large, isolated base plate
- Blocking voltage to 1600V
- Easy chassis mounting
- UL recognized E63532
Applications
Motor Drive & Control, Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
150mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
40A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
6Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
Product traceability