Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.990 |
5+ | €88.350 |
10+ | €80.320 |
50+ | €79.650 |
Price for:Each
Minimum: 1
Multiple: 1
€93.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKCH40/08
Order Code1455748
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max150mA
Average Forward Current46A
On State RMS Current-
Gate Trigger Voltage Max2.3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
150mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
800V
Average Forward Current
46A
Gate Trigger Voltage Max
2.3V
Repetitive Peak Reverse Voltage
800V
No. of Pins
6Pins
Product Range
-
Technical Docs (1)
Alternatives for SKCH40/08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165
Product traceability