Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKB6008
Order Code2301720
Product RangeSKB
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current67A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.6V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max125°C
Product RangeSKB
Product Overview
The SKB6008 is a 4-pin single-phase Power Bridge Rectifier Diode with robust plastic case with screw terminals. It is suitable for single phase rectifiers for power supplies, input rectifiers for variable frequency drives, rectifiers for DC motor field supplies and battery charger rectifier applications.
- High surge currents
- Easy chassis mounting
- Large, isolated base plate
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
67A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.6V
Forward Surge Current
1kA
Product Range
SKB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability