Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0050
Order Code3565769
Product RangeDKF Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €220.750 |
10+ | €214.440 |
25+ | €200.250 |
50+ | €198.680 |
Price for:Each
Minimum: 1
Multiple: 1
€220.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMFLEX
Manufacturer Part No2121-DKF-M0050
Order Code3565769
Product RangeDKF Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeHP190S
Impedance50ohm
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlue
Product RangeDKF Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
DKF Series
Coaxial Cable Type
HP190S
Cable Length - Imperial
19.7"
Jacket Colour
Blue
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05846