Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoCPM3225A-2K
Order Code3534628
Product RangeCPM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€2,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoCPM3225A-2K
Order Code3534628
Product RangeCPM Series
Technical Datasheet
Capacitance11500µF
Voltage(DC)2.6V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package1210 [3225 Metric]
Capacitor MountingSurface Mount
ESR-
Product Diameter-
Product Length3.2mm
Product Width2.5mm
Product Height0.9mm
Product RangeCPM Series
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
11500µF
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
1210 [3225 Metric]
ESR
-
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Voltage(DC)
2.6V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
2.5mm
Product Range
CPM Series
Operating Temperature Max
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
UN Hazard Code:3090