Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €699.000 |
Product Information
Product Overview
SEFRAM9833 pocket thermography camera is equipped with a high-resolution 256 x 192 (49,152 pixels) detector, a high-resolution 8 MP optical lens, and a 3.5”LCD touch screen. It helps you locate faults faster and more efficiently, and measure temperatures more accurately. The wide temperature range of -20 °C to 400 °C is ideal for Building Inspections, HVAC, Electrical, and Mechanical Equipment Maintenance. The 25 Hz frame rate allows for smooth operation and the Wi-Fi function allows the Pocket to share images in real-time. The Pocket Series puts a powerful thermography tool in your pocket so it’s always there when you need it.
- NETD : <lt/> 40mK (at 25°C, F# = 1.0), accuracy: max. (± 2°C/3.6°F, ± 2%)
- Thermal, fusion, PIP, and optical modes, 8 MP optical camera
- Manual, automatic, and 1-Tap level and span
- Up to 4 hours continuous running
- High temperature alarm
- LED work light
- 1.0x to 4.0x continuous digital zoom
- Built-in 16 GB memory
- Device supports 7 palette
- Device is equipped with memory card of 16GB to store recorded captured snapshots, and important data
Contents
Thermography camera, Quick start guide (x1), Power supply (x1), USB cable (x1), Carrying pouch (x1), Wrist strap (x1).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
256 x 162
50° x 37.2°
25Hz
-
400°C
0.04K
30cm
3 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for SEFRAM9833
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate