Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM7355
Order Code3527948
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits5
DMM Response TypeTrue RMS
Display Count40000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max10Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 100.000 counts high accuracy TRMS AC+DC digital multimeter
- Voltage measurement up to 1000V TRMS AC and 1000V DC
- Basic accuracy of 0.015%, opto isolated USB interface
- Current measurement up to 10A, continuity test with buzzer
- Frequency and capacitance measurement, 600V CAT IV and 1000V CAT III rated
- Resistance measurement up to 10Mohms, duty cycle measurement
- Dimension is 95 x 52 x 207mm and weight is 630g with holster
- Temperature measurement for K type thermocouple, datalogger (20000 records)
- Dual LCD, with bargraph and backlight
- dB, dBm, HOLD, peak hold, MIN/MAX, average, REL functions
Contents
Multimeter, Safety test leads set, Set of alligator clips, User's manual, K bead thermocouple (ST305), Thermocouple adaptor (ST306), USB interface cable, PC software for Windows, Batteries (installed).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
5
Display Count
40000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
10Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1