Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.420 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€16.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992732
Order Code4200190
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLXPCF20, RX012
Silicon Family Name-
For Use WithArduino, XIAO, Wireless Security Alarms, Remote Control Tools
Kit ContentsRF Transceiver Link Kit LXPCF20, RX012
Product Range-
Product Overview
Complete RF transmitter and receiver kit, which can realize wireless data transmission, remote control and other functions. The kit consists of ASK transmitter and receiver modules with superior performance and low cost, and its carrier frequency can be 315MHz or 433MHz.
- Low power consumption: 5V about 6.0mA / 3.3V about 5mA
- High receiving sensitivity of -110dBm at 10kbps
- Wide temperature range from -20 to 75℃
- Flexible application, breadboard and PCB friendly
- Strong radiation suppression ability: no mutual interference, no influence on receiving distance
Contents
Transmitter module x1, Receiver module x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
RF Transceiver Link Kit LXPCF20, RX012
Core Architecture
-
Silicon Core Number
LXPCF20, RX012
For Use With
Arduino, XIAO, Wireless Security Alarms, Remote Control Tools
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329