50 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €367.290 |
Product Information
Product Overview
reTerminal DM is a Panel PC, HMI, PLC, IIoT Gateway all-in-one device powered by Raspberry Pi CM4, with 10.1'' IP65 front panel and rich industrial interfaces, and natively integrated with Node-RED and supports Raspberry Pi-based software ecosystem. It is equipped with rich scalability and hybrid connectivity, supporting CAN bus, RS485, RS232, Gigabit Ethernet port, and other interfaces, as well as powerful wireless communication capabilities such as 4G, LoRa®, Wi-Fi, and BLE. It’s also equipped with a larger screen, stricter industrial protection levels, and richer industrial interfaces, designed as the advanced version of reTerminal.
- Operating temperature range from -10 to 50°C
- Two-year warranty
Technical Specifications
Capacitive Touch Screen
1280 x 800 Pixels
12V
-10°C
-
-
10.1"
24V
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate