Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€14.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110991765
Order Code4060378
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min860MHz
Frequency Max930MHz
Antenna MountingRP SMA Connector
Gain3dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
930MHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
860MHz
Antenna Mounting
RP SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293