Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No107020003
Order Code4060370
Product RangeSEEED Arduino Shields
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.010 |
Price for:Each
Minimum: 1
Multiple: 1
€19.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No107020003
Order Code4060370
Product RangeSEEED Arduino Shields
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino, Seeeduino, Arduino Mega & Seeeduino Mega
Kit ContentsMusic Shield
Product RangeSEEED Arduino Shields
Product Overview
This music shield is an Arduino compatible audio encoder/ decoder to enable you to build your own MIDI music player. It allows you to play sound files from an SD card and do short-time recordings as well. The design ensures that the IO port allows you to carry out your own developments on the board.
- Compatible with Arduino, Seeeduino, Arduino Mega and Seeeduino Mega
- SPI communication mode
- Multifunction button for convenient control
- Supports MP3, WMA, WAV, AAC, MIDI and Ogg Vorbis
- MicroSD memory card slot
- 3.5mm Headphone socket
- MIDI interface breakout
- High quality playback
- Low MIDI latency
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Music Shield
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino, Seeeduino, Arduino Mega & Seeeduino Mega
Product Range
SEEED Arduino Shields
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039