Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102020001
Order Code3404386
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureATmega
Core Sub-ArchitectureATmega
Silicon Core Number-
Kit ContentsSeeeduino Board
Product Range-
Product Overview
The Seeeduino Lotus is an ATmega328 microcontroller development board that is a combination of the Seeeduino and a base shield. It features an USB bus converter chip that can realize a USB to serial interface.
- Features 12 Grove connectors and micro USB connection
- Includes an ICSP header and a reset button
- Compatible with the Arduino Uno
- Operating voltage: 5V
- Digital I/O pins: 14 (6 PWM)
- Analogue channels: 7
- Flash memory: 32KB
- RAM: 2KB
- EEPROM: 1KB
- Clock speed: 16MHz
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ATmega
Silicon Core Number
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
ATmega
Kit Contents
Seeeduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04