Product Information
Product Overview
Seeeduino RHF76-052AM Dev Board W/GPS is an Arduino development board with Long Range protocol and GPS function embedded, through which you can get started quickly to experience Long Range advantage in the field of IoT. Based on communication module RHF76-052AM, Seeeduino RHF76-052AM Dev Board is compatible with Long Range Class A/C and supports a variety of communication frequencies. The 4 on-board standard grove connectors allow SeeeduinoRHF76-052AM Dev Board to connect with hundreds of grove sensors and actuators for Seeeduino conveniently, as a result, users are able to be more focus on the application itself without worrying about the compatibility issue between different modules.
- ATSAMD21G18, 32-Bit ARM Cortex M0+ @ 48MHz with 3.3V logic/power
- Ultra long range of communication
- GPS communication
- Ultra low power consumption
- Minimum current (3.7V lipo battery) - 2mA
- Minimum current (3.7V lipo battery & remove PWR LED) - 80uA
Contents
Seeeduino LoRaWAN W/GPS and antenna
Notes
Please update the firmware when the first time to use it. Please always plug 3.7V Lipo battery in case USB power supply is not sufficient.
Technical Specifications
Microchip
32bit
Cortex-M0+
Seeeduino LoRaWAN Board W/GPS, Antenna
SAM32
ARM
ATSAMD21G18
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate