Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020793
Order Code4007742
Your Part Number
Technical Datasheet
1 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020793
Order Code4007742
Technical Datasheet
Accessory TypeDigital PIR Motion Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove Digital PIR Motion Sensor is a simple and intuitive digital motion sensor. PIR sensor is an IR sensor to detect human motions. This Grove Digital PIR Sensor is the cheapest PIR sensor in the PIR families, however, it is able to give a quick response and generate a high signal from the "sig" Pin. With the Grove interface, the Grove digital PIR Sensor is easy to be plugged and played. And it doesn't need any Arduino Library.
- High sensitivity: able to output "high" or "low" level quickly
- Easy to edit code: no additional library required
- Voltage range from 3V–5V
- Range from 3.2m-12m
- Digital interface
Contents
1 x grove digital PIR motion sensor, 1 x grove cable.
Technical Specifications
Accessory Type
Digital PIR Motion Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268