Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.470 |
Product Information
Product Overview
Grove - Capacitive Fingerprint Scanner / Sensor is based on the KCT203 Semiconductor fingerprint recognition module, including a high-performance MCU, a vertical RF push-type fingerprint sensor, and a touch sensing device. This module features many advantages such as small size, small fingerprint template, low power consumption, high reliability, fast fingerprint recognition, etc. In addition, it is worth mentioning that there is a lovely RGB light around this module to indicate whether the fingerprint recognition is successful.
- Built-in 2KByte storage: support up to 100 fingerprints
- Powerful self-learning function: the more you use, the more accurate the recognition
- Selectable security level
- Small size, low power consumption, 10uA for standby mode
Contents
KCT203 semiconductor fingerprint recognition module x1, Sensor cable x1, Grove cable x1, Grove driver board x1.
Technical Specifications
Capacitive Fingerprint Scanner/Sensor Module
-
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate