Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020652
Order Code4007735
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.350 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020652
Order Code4007735
Technical Datasheet
Accessory Type2.5A DC Current Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 2.5A DC Current Sensor(ACS70331) is a high precision DC current sensor based on ACS70331. It can measure the DC current up to 2.5A and has a base sensitivity of 800mV/A.
- 1MHz bandwidth with response time <lt/>550ns
- Low noise: 8 mA(rms) at 1MHz
- 1.1mohm primary conductor resistance results in low power loss
- High DC PSRR enables use with low accuracy power supplies or batteries (3 to 4.5 V operation)
Technical Specifications
Accessory Type
2.5A DC Current Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629