Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.650 |
Price for:Each
Minimum: 1
Multiple: 1
€32.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020632
Order Code4007729
Technical Datasheet
Accessory TypeThree-Axis Digital Accelerometer Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 3-Axis Digital Accelerometer ±200g (ADXL372) is a ultra-low power digital output MEMS Accelerometer, it can provide a 12-bit output at 100 mg/LSB scale factor.
- Large measuring range: ±200g
- Ultralow power consumption: 22μA at 3200Hz ODR
- Selectable oversampling ratio and bandwidth
- Deep embedded FIFO to minimize host processor load
- Build-in 12-bit analogue-to-digital converter (ADC)
Technical Specifications
Accessory Type
Three-Axis Digital Accelerometer Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009