Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.180 |
Price for:Each
Minimum: 1
Multiple: 1
€5.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020534
Order Code4007708
Technical Datasheet
Accessory TypeCapacitive I2C Touch Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 12 Key Capacitive I2C Touch Sensor V2 (MPR121) is a multichannel proximity capacitive touch sensor. It's a 3-in-1 module with the following features: capacitance sensing, touch sensing.
- Internal 10-bit ADC
- Integrated independent auto calibration for each electrode input
- Completely independent electrodes with built-in auto configuration
- I2C interface, with IRQ Interrupt output to advise electrode status changes
- Hardware configurable I2C address
- 12 electrodes/capacitance sensing inputs in which 8 are multifunctional for LED driving and GPIO
- Auto configuration of charge current and charge time for each electrode input
- Separate touch and release trip thresholds for each electrode
- Dimension is 60mm x20mm x7mm
Contents
Grove - 12 key capacitive I2C touch sensor V2 (MPR121) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Capacitive I2C Touch Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268