Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020068
Order Code4007687
Your Part Number
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.89 |
Price for:Each
Minimum: 1
Multiple: 1
€18.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020068
Order Code4007687
Technical Datasheet
Accessory TypeBarometer Sensor
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Barometer (High-Accuracy) Sensor features an HP206C high-accuracy chip to detect barometric pressure, Altimeter, and temperature. It can widely measure pressure ranging from 300mbar~1200mbar, with super high accuracy of 0.01mbar(0.1m) in ultra-high resolution mode. The chip only accepts 1.8V to 3.6V input voltage. However, with the outer circuit added, this module becomes compatible with 3.3V and 5V. Therefore, it can be used on Arduino/Seeeduino boards or Seeeduino Stalker without modification. It is designed to be connected directly to a microcontroller via the I2C bus.
- Command-based reading, compensated (optional)
- Programmable Events and Interrupt Controls
- Full data compensation
- Wide barometric pressure range
- Flexible supply voltage range
- Ultra-low power consumption
- Altitude resolution down to 0.01 meter
- Temperature measurement included
- Dimension is 140mm x85mm x10.6mm
Contents
Grove - barometer (high-accuracy) x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
Barometer Sensor
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01