Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST3000VN007
Order Code3446628
Product RangeSeagate IronWolf
Also Known AsGTIN UPC EAN: 0763649110706
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST3000VN007
Order Code3446628
Product RangeSeagate IronWolf
Also Known AsGTIN UPC EAN: 0763649110706
Technical Datasheet
Drive TypeInternal
Drive Size3.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity3TB
Drive Speed5900rpm
Cache Size64MB
Product RangeSeagate IronWolf
Product Overview
High performance 3.5" hard drive optimised for always on NAS applications; designed for 1 to 8-bay network storage systems such as servers, desktop RAID and multimedia server storage.
- AgileArray™ design is built for dual-plane balancing and RAID optimisation within multi-bay environments
- Designed to handle large multi-user workloads; 180TB/year workload rating
- High cache options for faster access to frequently used files
- Provides up to 180MB/s maximum sustained transfer rates
- 1M Hours MTBF/3 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5900rpm
Product Range
Seagate IronWolf
Drive Size
3.5"
Hard Drive Capacity
3TB
Cache Size
64MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66