Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for TG1M
1 Product Found
Product Overview
- Toe grounder designed for high heels and shoes
- Durable two-layer sole and 12" multi-strand ribbon
- Worn on both feet but TG1M is sold one each
Technical Specifications
Grounder Type
Toe
Resistance
1Mohm
Lead Length
12"
Product Range
-
Grounder Colour
Black
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64062090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04