Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€54.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part NoPCL1001012
Order Code3806562
Product RangePCL100
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial10"
Length - Imperial12"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness71.12µm
Bag ColourSilver
Seal TypeHeat Sealable
Product RangePCL100
SVHCTo Be Advised
Product Overview
PCL100 clean series metal-in static shielding bag is certified to IEST-STD-CC1246E Level 100, and is designed to provide a static safe environment for ESD sensitive electronic devices. Addresses concern for Surface Particulate in cleanroom applications. Bags are embossed with an ESD protective symbol and a lot code for traceability.
- 255mm x 305mm, 100 each
- ESD safe packaging designed for use in cleanroom areas where surface particulate is of concern
- Metal-in film laminate 0.0028" thick (2.8 mil)
- <10nJ discharge shielding energy limit test per ANSI/ESD STM11.31
- Dissipative inner and outer surfaces Rs 1 x 104 to < 1 x 1011 ohms per ANSI/ESD STM11.11
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
Silver
Product Range
PCL100
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
71.12µm
Seal Type
Heat Sealable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184