Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCS
Manufacturer Part NoHGC2M
Order Code2907464
Technical Datasheet
Grounder TypeHeel
Grounder ColourBlack
Resistance2Mohm
Strap MaterialElastic
Lead Length610mm
Fastening TypeHook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Cup style heel grounder
- Re-positionable configuration of heel grounder extends the life of the product
- Wider sole for larger contact surface
- Tear resistant rubber with inner scrim
- Durable three-layer sole and 24inch conductive ribbon
- Elastic hook and loop strap for comfort and visibility
- Non-marking interior layer
Technical Specifications
Grounder Type
Heel
Resistance
2Mohm
Lead Length
610mm
Product Range
-
Grounder Colour
Black
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391